Amphenol Industrial, RADLOK Receptacle EV Connector Male, 120A
- RS Stock No.:
- 239-0421
- Mfr. Part No.:
- RL9057-101-F1RE
- Manufacturer:
- Amphenol Industrial
Add 10 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
- 206 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.21 | - |
| 10 - 24 | €9.86 | €3.50 |
| 25 - 99 | €9.41 | €20.00 |
| 100 - 199 | €9.01 | €120.00 |
| 200 + | €8.60 | €322.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0421
- Mfr. Part No.:
- RL9057-101-F1RE
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Current | 120A | |
| Connector Type | Receptacle | |
| Operating Voltage | 1kV | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Colour | Red | |
| Pin Diameter | 5.7mm | |
| Contact Plating | Silver | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Current 120A | ||
Connector Type Receptacle | ||
Operating Voltage 1kV | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Colour Red | ||
Pin Diameter 5.7mm | ||
Contact Plating Silver | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
