RS Better World

Amphenol Industrial, RADLOK Receptacle EV Connector Male, 120A

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0425
Mfr. Part No.:
RL9057-301-F1
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RADLOK

Connector Type

Receptacle

Current

120A

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Pin

Connector Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Colour

Black

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Better World Product

Yes

Contact Plating

Silver

For Use With

Receptacle

Pin Diameter

5.7mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole receptacle screw pin with current rating of 120 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 5.7 mm Radlok pin

Feed thru pin to pin

Male receptacle

Silver plating & in black colour

Pin to pin termination

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy