RS Better World

Amphenol Industrial, SLP RADSOK Plug with HVIL EV Connector Female, 250A

Subtotal (1 unit)*

€34.31

(exc. VAT)

€42.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9377
Mfr. Part No.:
SLPIPB50BSB0EH
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

250A

Connector Type

RADSOK Plug with HVIL

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Operating Voltage

1.5kV

Application

Electric Vehicles

Minimum Operating Temperature

-40°C

Termination Type

Cable

Connector Gender

Female

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Width

34.3mm

Standards/Approvals

TUV, UL, RoHS Compliant

Depth

82.5mm

Height

34.3mm

Better World Product

Yes

Colour

Black

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Mount Type

Panel

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial surlok plus cable plug is a black straight female cable connector and has 50mm2 applicable cable size and 90° keyway. This plug is rated for 1000 Volt and 250 A(40 °C).

IP67 rated

EMI shielding

HVIL function

Flammability: UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy