Amphenol Industrial, HVSL800 PowerLok Receptacle with HVIL EV Connector Female, 180A
- RS Stock No.:
- 239-9519
- Distrelec Article No.:
- 304-13-541
- Mfr. Part No.:
- HVSL800082A125
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€100.74
(exc. VAT)
€123.91
(inc. VAT)
- 36 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €100.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9519
- Distrelec Article No.:
- 304-13-541
- Mfr. Part No.:
- HVSL800082A125
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL800 | |
| Current | 180A | |
| Connector Type | PowerLok Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Operating Voltage | 3kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Orientation | Vertical | |
| Maximum Operating Temperature | 125°C | |
| Key Type | A, B, C | |
| Width | 79mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 126.5mm | |
| Height | 59.6mm | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Mount Type | Panel | |
| Better World Claim | Renewable Energy Solution | |
| Contact Plating | Silver | |
| Pin Diameter | 8mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL800 | ||
Current 180A | ||
Connector Type PowerLok Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Operating Voltage 3kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Male | ||
Orientation Vertical | ||
Maximum Operating Temperature 125°C | ||
Key Type A, B, C | ||
Width 79mm | ||
Standards/Approvals RoHS, UL | ||
Depth 126.5mm | ||
Height 59.6mm | ||
Colour Orange | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Mount Type Panel | ||
Better World Claim Renewable Energy Solution | ||
Contact Plating Silver | ||
Pin Diameter 8mm | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
