RS Better World

TE Connectivity, HPC Assembly Electric Vehicle Connector Female, 78.5 mm Cable, 200A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.70

(exc. VAT)

€26.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.70
10 - 19€20.65
20 +€19.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
273-9931
Mfr. Part No.:
H1111000301-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electric Vehicle Connector

Series

HPC

Current

200A

Connector Type

Assembly

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Operating Voltage

1500V

Termination Type

Crimp

Connector Gender

Female

Latch Type

Quick Lock

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Key Type

Type P

IP Rating

IP67

Mount Type

Cable

Better World Claim

Renewable Energy Solution

Cable Length

78.5mm

Better World Product

Yes

Colour

Orange

Housing Material

Polyamide 66

The TE Connectivity Circular Power Connectors has plug type housing. It is a HPC 200A series connector. The HPC series focuses on Battery Energy Storage System to provide the high safety and reliability solution with one pole 200A and 1500V high current connector. Bringing the one piece moulding contact, HPC 200A Connector provides excellent temperature rise control capability. Meanwhile, HPC 200A connector installs with high performance temperature sensor to enable 24 Hrs system safety monitor. The smart locking system with 180 degree in line design, provides 360 degree rotation, 12 angles of locking with each 30 degrees, quick lock and press to release function to enable convenient and fast assembly of large volume connectors on site.

Simple field unlocking

Flexible cable assembly

IP67 Safety and reliability

Compliance RoHS with REACH

Excellent temperature rise control

Enable intelligent safety monitoring

Visualization to avoid wrong plugging

Finger proof prevents error finger touch

Flexible direction select and fixed matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy