- RS Stock No.:
- 123-5204
- Mfr. Part No.:
- MINIMSDM200
- Manufacturer:
- Amphenol Industrial
13 In stock for delivery within 2 working days
Added
Price Each
€147.35
(exc. VAT)
€181.24
(inc. VAT)
Units | Per unit |
1 - 4 | €147.35 |
5 - 9 | €139.98 |
10 - 24 | €132.62 |
25 - 49 | €125.25 |
50 + | €117.88 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-5204
- Mfr. Part No.:
- MINIMSDM200
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mini MSD Plug with HVIL
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Features and Benefits:
1 x integrated internal HVIL
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Typical Application
The MINIMSDM200 mini manual service disconnects plug with a 200A fuse is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. These tools are essential for service technicians and emergency response teams as they provide protection when dealing with high voltage electric vehicles.
FAQs
What is IP67 Rating?
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
What is IP67 Rating?
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 73.5mm |
Width | 91mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Depth | 47.9mm |
Connector Gender | Male |
Orientation | Straight |
Termination Method | Plug In |
Connector Type | Mini Manual Service Disconnect |
Applications | PHEV System |
Colour | Orange |
Contact Gender | Male |
Operating Voltage | 600 to 690V |
- RS Stock No.:
- 123-5204
- Mfr. Part No.:
- MINIMSDM200
- Manufacturer:
- Amphenol Industrial