- RS Stock No.:
- 123-5213
- Mfr. Part No.:
- MSDF000F
- Manufacturer:
- Amphenol Industrial
8 In stock for delivery within 2 working days
Added
Price Each
€134.50
(exc. VAT)
€165.44
(inc. VAT)
Units | Per unit |
1 - 4 | €134.50 |
5 - 9 | €127.78 |
10 - 24 | €121.05 |
25 - 49 | €114.33 |
50 + | €107.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-5213
- Mfr. Part No.:
- MSDF000F
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSD Receptacle with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD receptacle offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD receptacle offers a safe and reliable solution for PHEV servicing.
Features and Benefits:
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specifications
Attribute | Value |
---|---|
Current Rating | 230A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 110mm |
Width | 110mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Depth | 83mm |
Operating Voltage | 1000V |
Orientation | Straight |
Connector Type | Manual Service Disconnect |
Colour | Orange |
Applications | PHEV System |
Termination Method | Plug In |
Connector Gender | Female |
Contact Gender | Female |
- RS Stock No.:
- 123-5213
- Mfr. Part No.:
- MSDF000F
- Manufacturer:
- Amphenol Industrial