Amphenol Industrial 2 Stage Lever EV Service Disconnect For Use With HV Battery Pack
- RS Stock No.:
- 123-5219
- Mfr. Part No.:
- MSDM4002
- Manufacturer:
- Amphenol Industrial
View all EV Service Disconnects
Temporarily out of stock - back order for despatch 07-08-2023, delivery within 2 working days
Price Each
€241.24
(exc. VAT)
€296.73
(inc. VAT)
units | Per unit |
1 - 4 | €241.24 |
5 - 9 | €229.18 |
10 - 24 | €217.12 |
25 - 49 | €205.05 |
50 + | €192.99 |
- RS Stock No.:
- 123-5219
- Mfr. Part No.:
- MSDM4002
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSD Plug with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
Features and Benefits
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specifications
Attribute | Value |
Current Rating | 400A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 103mm |
Width | 105.5mm |
Depth | 62mm |
Contact Gender | Male |
Connector Gender | Male |
Orientation | Straight |
Colour | Orange |
Applications | PHEV System |
Operating Voltage | 690V |
Termination Method | Plug In |
Connector Type | Manual Service Disconnect |