Channel Arrow Up Legend Emergency Exit Sign
- RS Stock No.:
- 876-922
- Mfr. Part No.:
- EALSL1
- Manufacturer:
- Channel
Subtotal (1 unit)*
€51.13
(exc. VAT)
€62.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.13 |
*price indicative
- RS Stock No.:
- 876-922
- Mfr. Part No.:
- EALSL1
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Self-Adhesive | No | |
| Product Type | Emergency Exit Sign | |
| Sign Legend | Arrow Up Legend | |
| Sub Type | Exit Sign | |
| Width | 185mm | |
| Legend Colour | Green | |
| Sign Legend Style | Symbol | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | BS EN 60598-2-22 | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Self-Adhesive No | ||
Product Type Emergency Exit Sign | ||
Sign Legend Arrow Up Legend | ||
Sub Type Exit Sign | ||
Width 185mm | ||
Legend Colour Green | ||
Sign Legend Style Symbol | ||
Quantity Per Package 1Each | ||
Standards/Approvals BS EN 60598-2-22 | ||
- COO (Country of Origin):
- CN
The Channel Deta LED emergency exit signage provides Crucial illumination during emergencies, utilising Advanced LED technology for efficient, high-output lighting while promoting minimal maintenance and environmental impact.
Maintained or non-maintained 3-hour emergency back-up
Five downward pointing LEDs to illuminate the exit door
Lightweight design ensures easy installation
Low environmental impact and minimal maintenance required
Meets BS EN 60598-2-22 and other relevant standards
LiFePo4 Lithium battery for reliable power storage
Related links
- Channel Arrow Up Legend Emergency Exit Sign
- Channel Polycarbonate Arrow Up Legend Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Up Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Right Sign Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Right Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Down Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
