- RS Stock No.:
- 181-1491
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price Each
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Units | Per unit |
1 + | €9.70 |
- RS Stock No.:
- 181-1491
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The RS PRO Fire exit text sign label in English language has 350 mm height and 200 mm width. It contains 1+ unit quantity per package.
RS pro approved
3 years warranty
3 years warranty
Specifications
Attribute | Value |
---|---|
Sign Description | FIRE EXIT |
Width | 200mm |
Sign or Label | Sign |
Text Message | Fire Exit |
Text Language | English |
Quantity Per Package | 1+ Unit |
Height | 350 mm |