Emergency Exit Right Exit Sign

Subtotal (1 unit)*

€61.98

(exc. VAT)

€76.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.98

*price indicative

RS Stock No.:
272-7569
Mfr. Part No.:
OVA59822
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Self-Adhesive

No

Sign Description

Emergency Exit Right

Width

130mm

Sign or Label

Sign

Sign Text/Symbol

Symbol

Colour

Green

ISO 7010

No

COO (Country of Origin):
IT

Schneider Electric Exiway Exit Sign, 130mm Width, Emergency Exit Right Sign - OVA59822


This exit sign is designed to indicate emergency exits efficiently and clearly. Ideal for commercial settings, it features a vivid green colour with directional signage that enhances visibility. The sign dimensions measure 130mm in width, ensuring a compact yet informative presence in any environment.

Features & Benefits


• High visibility at a distance of 20m promotes safety
• Features various pictogram stickers for customised usage
• Easily mounted on ceilings for optimal positioning
• Clear directional indication enhances navigation during emergencies
• Designed with serigraphed glass for durability and clarity
• Green colour aligns with industry standards for emergency signage

Applications


• Used for indicating emergency exits in commercial buildings
• Ideal for assembly lines and manufacturing facilities
• Utilised in healthcare facilities for clear emergency routing
• Suitable for educational institutions to guide evacuation procedures
• Effective in public spaces such as theatres and shopping centres

How does the visibility distance of this sign enhance safety during an emergency?


The sign’s visibility distance of up to 20m enables it to be seen clearly from afar, allowing individuals to locate exits swiftly during an emergency, ensuring safe evacuation.

What types of pictogram stickers are included for versatility?


The product comes with multiple pictogram stickers, including running man symbols and directional arrows, providing options for both horisontal and vertical signage tailored to specific environments.

Is this exit sign suitable for installation in various environments?


Yes, its ceiling mounting feature and compact design make it versatile for installation in diverse settings, from offices to industrial sites, ensuring compliance with safety regulations.

Related links