Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Extension Leads & Cable Reels
Kopp 3m 3 Socket Extension Lead, 250 V
RS Stock No.:
189-6015
Mfr. Part No.:
127485014
Manufacturer:
Kopp
Technical data sheets
View this category
Price Each
€20.11
(exc. VAT)
€24.74
(inc. VAT)
Add to Basket
Units
Add to basket
39 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€20.11
RS Stock No.:
189-6015
Mfr. Part No.:
127485014
Manufacturer:
Kopp
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
UNOveral 3-way, with shutter, 90° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 3m, length 213,5mm, mountable,fixation distance 197,5mm, 16A, 250V∼, arctic-white
Attribute
Value
Product Type
Extension Socket
Cable Length
3m
Number of Sockets
3
Voltage Rating
250 V
Current Rating Unwound
16A
Cross Sectional Area
1,5 mm²
Colour
White
Series
1274
Sheath Colour
White