- RS Stock No.:
- 193-1859
- Mfr. Part No.:
- 229520015
- Manufacturer:
- Kopp
14 In stock for delivery within 2 working days
Added
Price Each
€62.64
(exc. VAT)
€77.05
(inc. VAT)
Units | Per unit |
1 + | €62.64 |
- RS Stock No.:
- 193-1859
- Mfr. Part No.:
- 229520015
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
POWERversal 5-way, with illuminated switch (2-pole), sidewise connecting for GST18 plug-in-system, cascadable, with shutter, with 90° turned sockets, 65mm distance between sockets, mountable, reconnectable, 250V∼, 16A, max,3600W, colour: silver- black
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Schuko |
IP Rating | IP20 |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Cross Sectional Area | 1,5 mm² |
Switchable | Yes |