Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Extension Leads & Cable Reels
Kopp 5 Socket Socket, 250 V ac
RS Stock No.:
693-4930
Mfr. Part No.:
226620015
Manufacturer:
Kopp
View this category
13 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€53.48
(exc. VAT)
€65.78
(inc. VAT)
Units
Per unit
1 - 4
€53.48
5 - 9
€51.34
10 +
€50.27
RS Stock No.:
693-4930
Mfr. Part No.:
226620015
Manufacturer:
Kopp
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 226620015
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
POWERversal multiple socket outlets
Robust, impact- and shatter-proof channel socket outlets
Sockets rotated through 90°
Increased contact protection
3600 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug
Attribute
Value
Type
Socket Rail
Cable Length
1.4m
Number of Sockets
5
Socket Type
Type F - German Schuko
Voltage Rating
250 V ac
Switchable
Yes
Colour
Black, Silver