SAM 50m 4 Socket Type E - French Cable Reel, 250 V
- RS Stock No.:
- 221-2668
- Mfr. Part No.:
- UK-50-F
- Manufacturer:
- SAM
Price Each**
€262.48
(exc. VAT)
€322.85
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €262.48 |
**price indicative
- RS Stock No.:
- 221-2668
- Mfr. Part No.:
- UK-50-F
- Manufacturer:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM 25m 4 Socket Type E - French Cable Reel, 250 V
- SAM 10m 4 Socket Type E - French Cable Reel, 250 V
- Legrand 50m 4 Socket Type E - French Cable Reel, IP44
- RS PRO 50m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- brennenstuhl 50m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 25m 3 Socket Type C - Europe Type F - German Schuko Cable Reel
- brennenstuhl 25m 4 Socket Type E - French Cable Reel
- brennenstuhl 40m 4 Socket Type E - French Cable Reel