Legrand 50m 4 Socket Type E - French Cable Reel, IP44
- RS Stock No.:
- 669-3598
- Mfr. Part No.:
- 050757
- Manufacturer:
- Legrand
Price Each
€579.65
(exc. VAT)
€712.97
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €579.65 |
- RS Stock No.:
- 669-3598
- Mfr. Part No.:
- 050757
- Manufacturer:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand 25m 4 Socket Type E - French Cable Reel, IP44
- RS PRO 25m 4 Socket Type E - French Cable Reel, IP44
- SAM 50m 4 Socket Type E - French Cable Reel, 250 V
- Legrand 25m 4 Socket Type E - French Cable Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Extension Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel
- brennenstuhl 25m 4 Socket Type E - French Cable Reel