Phoenix Contact 100m Cable Reel, = 300 V
- RS Stock No.:
- 287-7757
- Mfr. Part No.:
- 1501715
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€589.95
(exc. VAT)
€725.64
(inc. VAT)
Temporarily out of stock - back order for despatch 04-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €589.95 |
**price indicative
Related links
- Phoenix Contact 100m Cable Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
- Schill 4m Cable Reel Spring Return Cable Reel IP20
- SAM 14m Cable Reel, 230 V
- brennenstuhl 40m 4 Socket CEE Cable Reel, IP44
- brennenstuhl 33m 8 Socket Schuko Cable Reel, IP44
- Schill 10m 0 Socket Cable Reel Spring Return Cable Reel IP40
- brennenstuhl 33m 4 Socket NF Cable Reel, IP44