Greenwood EL100SVTR Elite 100 Rectangular Ceiling Axial Fan, 21 L/s, 30 dBA, Duct Size 100 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-2773
Mfr. Part No.:
EL100SVTR
Manufacturer:
Greenwood
Find similar products by selecting one or more attributes.
Select all

Brand

Greenwood

Product Type

Axial Fan

Fan Type

Axial

Air Flow

21L/s

Noise Level

30dBA

Mount Type

Ceiling

Housing Material

ABS

Colour

White

Face Height

150mm

Face Width

150mm

Standards/Approvals

IEE Regulations

Supply Voltage

230V ac

Duct Size

100 mm

Series

Elite 100

Configuration

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
CN
The Greenwood Elite 100 series Axial fan is suitable for wall or window applications. Ceiling mounting with discharge via external wall or soffit incorporating one 90° bend. It is Not suitable for vertical duct installations via a roof tile vent or similar. Robust window fixing kit with securing points inside the home reducing the ability to tamper from the outside. It has high quality electronically operated shutter design helping to reduce heat loss when the fan is not operating.

Voltage 12V

Power 15.7W

Cable diameter 1mm2 max

Direct replacement for the NTX range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy