RS PRO Portable Eyewash Kit, 300 x 230 x 120mm
- RS Stock No.:
- 222-3777
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€46.07
(exc. VAT)
€56.67
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.07 |
**price indicative
Related links
- Euromas ABS Enclosure 300 x 230 x 110mm
- Euronorm II Polycarbonate Enclosure IP67, 300 x 230 x 87mm
- ABS Enclosure IP67 300 x 230 x 87mm
- Fibox Grey Polycarbonate Enclosure IP67 300 x 230 x 87mm
- ABS Enclosure IP67 300 x 230 x 110mm
- Euronorm II Polycarbonate Enclosure IP67, 300 x 230 x 110mm
- Polycarbonate Enclosure IP67 300 x 230 x 110mm
- Bopla Euromas Series Polycarbonate General Purpose Enclosure 300 x...