ABS Enclosure, IP66, IP67, Shielded, 300 x 230 x 87mm
- RS Stock No.:
- 218-9903
- Mfr. Part No.:
- AB 233009 ENCLOSURE
- Manufacturer:
- Fibox
Price Each
€99.99
(exc. VAT)
€122.99
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €99.99 |
- RS Stock No.:
- 218-9903
- Mfr. Part No.:
- AB 233009 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Euronorm II Polycarbonate Enclosure IP67, 300 x 230 x 87mm
- ABS Enclosure IP67 300 x 230 x 110mm
- Fibox Grey Polycarbonate Enclosure IP67 300 x 230 x 87mm
- Polycarbonate Enclosure IP67 300 x 230 x 110mm
- Euromas ABS Enclosure 300 x 230 x 110mm
- ABS Enclosure IP67 250 x 160 x 90mm
- ABS Enclosure IP67 120 x 80 x 55mm
- ABS Enclosure IP67 82 x 80 x 65mm