RS PRO Wall Eyewash Supplies Eyewash Kit, 500ml
- RS Stock No.:
- 787-3524
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.28
(exc. VAT)
€42.16
(inc. VAT)
Being discontinued
- Final 151 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €34.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.64
(exc. VAT)
€75.82
(inc. VAT)
- RS Stock No.:
- 787-3524
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Volume | 500ml | |
| Product Type | Eyewash Kit | |
| Sub Type | Eyewash Supplies | |
| Mount Type | Wall | |
| Kit Contents | Eyewash Station, Eyewash Bottle (2 x 500 ml) | |
| Eyewash Quantity | 500ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Volume 500ml | ||
Product Type Eyewash Kit | ||
Sub Type Eyewash Supplies | ||
Mount Type Wall | ||
Kit Contents Eyewash Station, Eyewash Bottle (2 x 500 ml) | ||
Eyewash Quantity 500ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Eyewash Panel with Mirror
This Wall Mounted Eye Wash Bottle of 500 ml offers compact design with integrated mirror for self-administration.
Features and Benefits
• Moulded plastic
• Wall-mountable background with two bottle wells
• Holds 2x 500 ml eye wash bottles
• Its ergonomic design ensures easy-to-use and effective method of cleaning the eye
• Offers treatment in the first 10 to 15 seconds which makes all the difference
• Flushing out the eye removes the hazardous chemicals before they can cause serious damage
• Shipped empty
• Refill bottles sold separately see 787-3521
Where shall be eye wash bottles kept?
• For a prompt treatment, it is important to have eye wash bottles close to where the chemicals are stored and used
• Ensure that those bottles are easily available for any emergency that may arise
• Eye wash bottles needs to be checked regularly
• Once you use the eye wash bottle, the replacement is needed immediately so that they are ready for any future incidents
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Wall fixings not included
Supplied with
2 x 500ml eyewash bottles
Related links
- RS PRO Wall Eyewash Kit Eyewash Kit, 500ml
- RS PRO Wall Eyewash Pod Station Eyewash Kit, 500ml
- RS PRO Wall Eyewash Kit Eyewash Dispenser, 20ml
- RS PRO Wall Eyewash Dispenser Eyewash Solution, 20ml
- RS PRO Portable Eyewash Supplies Eyewash Bottle, 20ml
- Cederroth Wall Eyewash Kit Eyewash Kit
- Hughes Wall Eyewash Station Eyewash Kit
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 500ml

