3M Polycarbonate Face Shield, 1.0mm Thick, Clear Lens - 4 Series - V4HVIS
Use this face shield from 3M to protect yourself from contaminants including flying particles, liquid splashes and dust. At 210mm wide, its clear lens offers optimal visibility while protecting you from ear to ear and forehead to neck. A 1mm thickness combines durability with flexibility. The tough polycarbonate material means this visor is impact-resistant, so you can use it in harsh industrial environments. An impact protection rating of F complies with EN 166:2001 (European Standard) for PPE (personal protective equipment). This means the lens offers protection against small objects travelling at up to 45 metres per second.
Optical class 2 rating for clear vision Scratch-resistant properties to withstand demanding conditions Wide operating temperature range between -40°C and +100°C for safe use in extreme environments
Applications
Construction industry Medical settings Woodworking applications
Clear polycarbonate visor Thickness: 1.0 mm Temperature range: -40° C to +100°C Face shields are designed to fit 3M Hard Hats The visor meets the requirement for low energy impact protective shields
How does this face shield stay on?
Clear polycarbonate visor with impact and scratch resistant properties. Optical class 2 visor, low energy impact,F
This face shield clips simply onto hard hats from the 3M G22, G2000, G3000 and H700 range, making it a versatile choice.
Can I use this face shield for metalworking?
Yes – this face shield provides protection against splashes of liquid metal so it's suitable for use in metalworking applications.