Milwaukee Grey Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- RS Stock No.:
- 269-4442
- Mfr. Part No.:
- 4932479939
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4442
- Mfr. Part No.:
- 4932479939
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Face Shield | |
| Resistance Features | Water Resistant | |
| Guard Type | Face | |
| Series | Bolt | |
| Shield Material | Polycarbonate | |
| Lens Colour | Grey | |
| Standards/Approvals | EN 1731 + EN 166 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Face Shield | ||
Resistance Features Water Resistant | ||
Guard Type Face | ||
Series Bolt | ||
Shield Material Polycarbonate | ||
Lens Colour Grey | ||
Standards/Approvals EN 1731 + EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT full face shield with panoramic field of vision ensures compatibility among a large range of accessories with an easy and intuitive attachment system. The universal version can be adapted on both BOLT 100 and BOLT 200 helmets thanks to an easy switch system.
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee Grey Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- Milwaukee Clear Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- uvex Grey Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- 3M Yellow Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Protection
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
