Milwaukee Clear Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- RS Stock No.:
- 269-4446
- Mfr. Part No.:
- 4932479943
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.59
(exc. VAT)
€65.92
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.59 |
*price indicative
- RS Stock No.:
- 269-4446
- Mfr. Part No.:
- 4932479943
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Face Shield | |
| Resistance Features | Water Resistant | |
| Guard Type | Face | |
| Series | Bolt | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 + EN 1731 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Face Shield | ||
Resistance Features Water Resistant | ||
Guard Type Face | ||
Series Bolt | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 + EN 1731 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT full face shield with panoramic field of vision ensures compatibility among a large range of accessories with an easy and intuitive attachment system. The Compact version offers a slim and compact design and is only compatible with BOLT 200.
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee Clear Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- Milwaukee Grey Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Portwest Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
