MSA Safety Visor Helmet with Head Guard
- RS Stock No.:
- 271-0931
- Mfr. Part No.:
- 10127061
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
€22.96
(exc. VAT)
€28.24
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.96 |
*price indicative
- RS Stock No.:
- 271-0931
- Mfr. Part No.:
- 10127061
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Visor Helmet | |
| Guard Type | Head | |
| Frame Colour | Black | |
| Series | V-Gard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Visor Helmet | ||
Guard Type Head | ||
Frame Colour Black | ||
Series V-Gard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MSA V-Gard Series Visor Helmet, Black Frame, Head Guard - 10127061
This visor helmet is designed to provide head protection in work environments where a front-facing shield is required. It features a black frame and is intended for tasks that need integrated head coverage. The product is part of a recognised protective headgear line and is suited to industrial and construction contexts where a combined helmet and visor arrangement is preferred.
Features and Benefits:
• Black frame improves glare reduction and Visual contrast for the wearer
• Head guard configuration offers integrated protection for skull impact mitigation
• Head guard configuration offers integrated protection for skull impact mitigation
Applications
• Suitable for construction sites needing combined helmet and visor protection
• Used for industrial tasks requiring Basic head and face coverage
• Ideal for roles where a black protective helmet for the head is specified
• Used for industrial tasks requiring Basic head and face coverage
• Ideal for roles where a black protective helmet for the head is specified
Can this unit be used where certified helmets are mandatory?
The product has no approvals listed, so it does not fulfil regulated certification requirements.
What colour options are available for the frame?
The supplied specification indicates a black frame colour.
Related links
- Delta Plus Black ABS Visor Helmet with Head Guard with Visor Guard Impact Resistant,
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- uvex Clear Plastic Visor Helmet with Head Resistant To Impact Resistant
- Delta Plus Yellow Polycarbonate Head Guard Chemical
- MSA Safety Clear Face Shield with Face Guard with Face Shield Guard
- MSA Safety Clear Propionate Visor with Visor Guard Impact Resistant
- MSA Safety Clear Polycarbonate Face Shield with Brow Guard with Safety Helmet Guard
- JSP Visor with Head Guard
