JSP Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- RS Stock No.:
- 271-9028
- Mfr. Part No.:
- AFP061-230-400
- Manufacturer:
- JSP
Subtotal (1 unit)*
€26.50
(exc. VAT)
€32.60
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.50 |
*price indicative
- RS Stock No.:
- 271-9028
- Mfr. Part No.:
- AFP061-230-400
- Manufacturer:
- JSP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Face Shield with Face Guard with Max Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Scratch Resistant
- JSP Clear Polycarbonate Face Shield with Brow Guard Solar Radiation Resistant,
- uvex Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To UV Protection
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
