3M Clear Lens for use with Visor offers eye and face protection to EN 166

Subtotal (1 unit)*

€53.62

(exc. VAT)

€65.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€53.62

*price indicative

RS Stock No.:
273-1913
Mfr. Part No.:
M-927
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Visor

For Use With

Visor offers eye and face protection to EN 166

Lens Colour

Clear

Material

Polycarbonate

Standards/Approvals

EN 12941:1998 + A2:2008, EN 812, EN 397, EN 352-3:2002, EN 166, EN 14594:2005

RoHS Status: Exempt

M-927: Visor offers eye and face protection to EN 166 (optical class 1, liquid splash 3 and medium energy impact at extremes of temperature BT)

Related links