North Metal Face Shield with Helmet-Mounted Visor Holder Guard, Resistant To Splash Resistant, Impact Resistant

Subtotal (1 box of 10 units)*

€269.32

(exc. VAT)

€331.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€269.32€26.932

*price indicative

RS Stock No.:
281-1494
Mfr. Part No.:
1002305
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Resistance Features

Splash Resistant, Impact Resistant

Product Type

Face Shield

Sub Type

Helmet-Mounted Visor Holder

Series

1002

Shield Material

Metal

Standards/Approvals

EN166, EC Certificate Number N 0457

RoHS Status: Exempt

COO (Country of Origin):
SK

Supervizor SA66/EU replacement visor


Material: Manufactured from robust metal and anodised aluminium for durability and long service life.

Resistance: Withstands temperatures up to 600°C and offers excellent resistance to impacts, acids, alkalis, and solvents. Certified to EN 166-3B.

Compatibility: Designed for use with HC300 and HC600 safety helmets and compatible with helmet-mounted hearing protection systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy