JSP Clear Polycarbonate Visor, Resistant To Impact Resistant, Molten Metal, Anti-Fog, Scratch Resistant, Anti-Fog
- RS Stock No.:
- 285-3222
- Mfr. Part No.:
- ANA060-330-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€16.80
(exc. VAT)
€20.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.80 |
*price indicative
- RS Stock No.:
- 285-3222
- Mfr. Part No.:
- ANA060-330-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Impact Resistant, Molten Metal, Anti-Fog, Scratch Resistant, Anti-Fog Coating, Anti-Mist Coating, UV Protection, Arc Flash, Liquid Splash, Hot Solid Projections, Dust Protection, Anti-Scratch | |
| Product Type | Visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN1731, EN208, EN171, EN50365, EN397, EN166, EN172, EN175, EN168, EN170, EN169, EN207, EN352-3, EN379, EN167 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Impact Resistant, Molten Metal, Anti-Fog, Scratch Resistant, Anti-Fog Coating, Anti-Mist Coating, UV Protection, Arc Flash, Liquid Splash, Hot Solid Projections, Dust Protection, Anti-Scratch | ||
Product Type Visor | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN1731, EN208, EN171, EN50365, EN397, EN166, EN172, EN175, EN168, EN170, EN169, EN207, EN352-3, EN379, EN167 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Full Face Visor with Chin Guard
This clear face shield contains a chin guard and brow guard.
8" face shield
Face shield sweatband also available
Acetate eye shield provides protection against chemicals
Standards
EN166 EN166 (acelate 1F, polycarbonate 1B)
Related links
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Smoked Acetate Visor Hot Solid Projections Scratch Resistant
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
- uvex Clear Polycarbonate Visor with Face Guard Liquid Resistant, Molten Metal
- uvex Clear Polycarbonate Visor with Brow Face Guard Molten Metal, Liquid
- Portwest Safety Glasses Scratch Resistant Liquid Splash Anti-Fog Coating,
