Eaton Grey Floor Plate Aluminium Faceplate & Mounting Plate
- RS Stock No.:
- 125-267
- Mfr. Part No.:
- 178076 XSPBU0806A
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €130.00 |
| 5 - 9 | €127.40 |
| 10 + | €123.50 |
*price indicative
- RS Stock No.:
- 125-267
- Mfr. Part No.:
- 178076 XSPBU0806A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Plate Type | Floor Plate | |
| Colour | Grey | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Plate Type Floor Plate | ||
Colour Grey | ||
Material Aluminium | ||
- COO (Country of Origin):
- CZ
The Eaton floor plate is part of the xEnergy Main LV switchgear series. With dimensions of 800 x 600 mm, this aluminum floor plate is designed for enclosure building.
Made of high-quality aluminum material for durability and reliability
RoHS conform and globally marketable for environmental compliance and international use
Part of the xEnergy Main LV switchgear series from Eaton offering superior performance and func
RoHS conform and globally marketable for environmental compliance and international use
Part of the xEnergy Main LV switchgear series from Eaton offering superior performance and func
Related links
- Eaton Grey Floor Plate Aluminium Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
- Eaton Grey 3 Gang Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
