Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

€631.81

(exc. VAT)

€777.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€631.81

*price indicative

RS Stock No.:
127-353
Mfr. Part No.:
180494 XM2N44W10C-XR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

1

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1000mm

Depth

100mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear front plate is designed for 2 x NZM4, 4 poles, withdrawable plus remote operator with a width of 1000mm in grey. It is a reliable and efficient solution for electrical cabinet applications.

Powder coated steel construction for durability

RoHS compliant for environmental responsibility

Suitable for enclosure building width of 1000mm and height of 2000mm

Lightweight design weighing only 20 kilograms for easy installation

Globally marketable product suitable for various applications

Related links