Eaton Grey Steel Faceplate & Mount Plate

Subtotal (1 unit)*

€15.85

(exc. VAT)

€19.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.85

*price indicative

RS Stock No.:
124-902
Mfr. Part No.:
177320 XBBB065-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Steel

Mount Type

DIN Rail

Width

610mm

Depth

54.5mm

Standards/Approvals

RoHS

Height

48mm

COO (Country of Origin):
CZ
The Eaton fixing rail for side fixing for Width 650mm is a part of the xEnergy Main LV switchgear series. With dimensions of 610mm width, 48mm height, and 54.5mm depth, this steel rail is RoHS compliant and weighs 0.65 kilograms. It is globally marketable and suitable for public consumption. The product is a fastening accessory for mounting electrical cabinets and housings, providing a durable and reliable solution for your power distribution needs.

RoHS compliant for environmental friendliness

Durable steel material for long-lasting performance

Simple and easy-to-install fastening parts for electrical enclosures

Globally marketable product suitable for various applications

Compatible with xEnerg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy