Eaton Grey Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-660
- Mfr. Part No.:
- 180706 XTMPN4FM-H550W425
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€165.40
(exc. VAT)
€203.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.40 |
*price indicative
- RS Stock No.:
- 127-660
- Mfr. Part No.:
- 180706 XTMPN4FM-H550W425
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 386mm | |
| Depth | 800mm | |
| Standards/Approvals | RoHS | |
| Height | 526.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 386mm | ||
Depth 800mm | ||
Standards/Approvals RoHS | ||
Height 526.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for NZM4 BXT with fixed mounted design, featuring a height of 550 mm and a width of 425 mm.
Made of durable metal with a stainless steel finish
Weighs 155 kilograms
Publicly consumable product suitable for various applications
Part of the xEnergy Main LV switchgear product family from Eaton
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
