Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-808
- Mfr. Part No.:
- 182513 XTSZFFPV31-W1350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€409.92
(exc. VAT)
€504.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.92 |
*price indicative
- RS Stock No.:
- 127-808
- Mfr. Part No.:
- 182513 XTSZFFPV31-W1350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1.34m | |
| Depth | 44mm | |
| Finish | Powder Coated | |
| Height | 1.94m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1.34m | ||
Depth 44mm | ||
Finish Powder Coated | ||
Height 1.94m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear front plate (section high), ventilated, with a width of 1350mm and IP31 rating in grey color. It is suitable for enclosure buildings with a width of 1350mm and a height of 2000mm, made of steel with a powder coating finish.
Robust steel construction with powder coating for durability
Globally marketable product suitable for various applications
Compliance with RoHS regulations for environmental friendliness
Suitable for enclosure buildings with specific width and height requirements
Related links
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
