Legrand White Cover Plate Cover Plate

Bulk discount available

Subtotal (1 unit)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.02
10 - 49€1.95
50 +€1.87

*price indicative

RS Stock No.:
190-318
Mfr. Part No.:
0 681 11
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

White

Standards/Approvals

RoHS

For Use With

Celiane Mechanisms

Fixing Standard

No

RoHS Status: Exempt

Céliane Mechanisms and Bezels - Mains Sockets


Range of mains sockets for fitting with bezels with Legrand part no. 681 11.

Legrand - Céliane range


The Céliane range ensures quick and easy installation.

The mechanisms of nearly all the functions are equipped with automatic terminals.

Ensuring a secure connection and significant time saving during installation.

Mechanisms can be fitted to all Batibox supports.

Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.

All of these items are ordered separately.

Related links