Siemens Crystal Green 3 Gang Glass Mounting Frame
- RS Stock No.:
- 611-083
- Mfr. Part No.:
- 5TG1203-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€361.86
(exc. VAT)
€445.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.86 |
*price indicative
- RS Stock No.:
- 611-083
- Mfr. Part No.:
- 5TG1203-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 3 | |
| Colour | Crystal Green | |
| Material | Glass | |
| Width | 9mm | |
| Range | DELTA miro | |
| Height | 232mm | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 3 | ||
Colour Crystal Green | ||
Material Glass | ||
Width 9mm | ||
Range DELTA miro | ||
Height 232mm | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3-fold frame represents a sophisticated blend of functionality and design, providing an elegant solution for various installation needs. Its flush design in a striking crystal green enhances any environment, adding a touch of modernity. Crafted from high-quality glass, this frame is not only aesthetically pleasing but also durable, ensuring longevity in both residential and commercial applications. The versatile mounting position allows for horizontal or vertical installation, making it adaptable to a range of settings. With a commitment to quality evident in its halogen-free properties, this product reflects a responsible choice for the environmentally conscious. Comprehensive support and documentation further enhance its appeal, making it a valuable addition to any project.
Flush design promotes a sleek aesthetic in any space
Crafted from authentic glass for superior durability
Halogen-free construction indicates an environmentally responsible choice
Supports both horizontal and vertical mounting for versatile installation
Notable colour in crystal green adds a vibrant touch to your decor
Designed for built-in installations ensuring seamless integration
Compact dimensions make it suitable for various applications including underfloor mounting
