TUK Limited White 1 Gang Faceplate ABS Faceplate
- RS Stock No.:
- 754-172
- Mfr. Part No.:
- KPJ2JEwh
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.73 |
*price indicative
- RS Stock No.:
- 754-172
- Mfr. Part No.:
- KPJ2JEwh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Flush | |
| Width | 86mm | |
| Depth | 10mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Standards/Approvals | UL94 | |
| Series | KPJ | |
| For Use With | Euro Modules | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Mount Type Flush | ||
Width 86mm | ||
Depth 10mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Standards/Approvals UL94 | ||
Series KPJ | ||
For Use With Euro Modules | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates is manufactured in high gloss finish in white. They are supplied with fixing screws for installation.
Flame retardant
UV stable
Related links
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
