Legrand Charcoal Glass, Zamak, Steel Galvanised, Bolts, Polyamide, Fingers Faceplate & Mounting Plate
- RS Stock No.:
- 145-3025
- Mfr. Part No.:
- 0 775 92
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€57.65
(exc. VAT)
€70.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €57.65 | - |
| 10 + | €51.89 | 9% |
*price indicative
- RS Stock No.:
- 145-3025
- Mfr. Part No.:
- 0 775 92
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Charcoal | |
| Material | Glass, Zamak, Steel Galvanised, Bolts, Polyamide, Fingers | |
| Mount Type | DIN Rail | |
| Depth | 1m | |
| Finish | Satin Texture | |
| Standards/Approvals | IEC 62262, IEC 60529, EN 50173-1, DIN 41414-7, EN 60529, EN 60950-1, EN 50174-1 & 2, NF C 15-100, EN 62262, IEC 60950-1, IEC 60297-3-100, ISO IEC 11801, EIA-310-E, IEC 60364-4-41 | |
| Range | Linkeo | |
| For Use With | Digital Infrastructures | |
| Fixing Standard | EIA | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate & Mounting Plate | ||
Colour Charcoal | ||
Material Glass, Zamak, Steel Galvanised, Bolts, Polyamide, Fingers | ||
Mount Type DIN Rail | ||
Depth 1m | ||
Finish Satin Texture | ||
Standards/Approvals IEC 62262, IEC 60529, EN 50173-1, DIN 41414-7, EN 60529, EN 60950-1, EN 50174-1 & 2, NF C 15-100, EN 62262, IEC 60950-1, IEC 60297-3-100, ISO IEC 11801, EIA-310-E, IEC 60364-4-41 | ||
Range Linkeo | ||
For Use With Digital Infrastructures | ||
Fixing Standard EIA | ||
- COO (Country of Origin):
- FR
Legrand Faceplate & Mounting Plate
The Legrand faceplate and mounting plate are used with type C charging socket.
Related links
- Legrand White 2 Gang Plastic Plug Faceplate & Mounting Plate
- Legrand White Cover Plate Aluminium Plug Faceplate & Mounting Plate
- Siemens Green 1 Gang Glass Faceplate & Mounting Plate
- Legrand Steel Textured Polyester Coated Mounting Plate 356 mm L for Use with Atlantic Enclosure, Marina
- Legrand Plastic Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Legrand Grey Faceplate Steel Faceplate & Mounting Plate
- Legrand 2 Gang Cover Plate Faceplate & Mounting Plate
