Legrand 2 Gang Cover Plate ABS, Polycarbonate Faceplate & Mounting Plate

Subtotal (1 unit)*

€70.19

(exc. VAT)

€86.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.19

*price indicative

RS Stock No.:
192-5320
Mfr. Part No.:
079332L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

2

Plate Type

Cover Plate

Material

ABS, Polycarbonate

Width

9mm

Depth

166mm

Finish

Polygloss

Screwed/Screwless

Screwless

Standards/Approvals

RoHS

Height

166mm

Series

MOSAIC

For Use With

2 x 3 x 2 Module

Fixing Standard

No

COO (Country of Origin):
FR

Legrand - Mosaic cover plate for 2x3x2 aluminum modules


This plate clips onto the Batibox support 2x6, 2x8 or 2x3x2 modules reference 080266 or onto 6 x Batibox support 2 modules references 080251

The notches on each side of the plate allow quick and easy disassembly using of a tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy