- RS Stock No.:
- 194-6566
- Mfr. Part No.:
- 079314L
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Price Each (In a Box of 5)
€12.70
(exc. VAT)
€15.62
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
5 + | €12.70 | €63.50 |
*price indicative
- RS Stock No.:
- 194-6566
- Mfr. Part No.:
- 079314L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clips onto supports Cat.Nos 0 802 52/58
Alu
Alu
Specifications
Attribute | Value |
---|---|
Number of Gangs | 4 |
Width | 82mm |
Length | 153mm |
Depth | 8.5mm |
Series | Mosaic |
For Use With | 4 Horizontal Modules |