- RS Stock No.:
- 194-6577
- Mfr. Part No.:
- 078816L
- Manufacturer:
- Legrand
10 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€12.739
(exc. VAT)
€15.669
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €12.739 | €127.39 |
*price indicative |
- RS Stock No.:
- 194-6577
- Mfr. Part No.:
- 078816L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clips onto supports Cat.No 0 802 53
White
White
Specifications
Attribute | Value |
---|---|
Number of Gangs | 6 |
Colour | White |
Width | 82mm |
Length | 224mm |
Depth | 8.5mm |
Series | Mosaic |
For Use With | 6 Horizontal Modules |
Colour Family | White |