- RS Stock No.:
- 194-6586
- Mfr. Part No.:
- 079301L
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 5)
€7.97
(exc. VAT)
€9.80
(inc. VAT)
Units | Per unit | Per Box* |
5 + | €7.97 | €39.85 |
*price indicative |
- RS Stock No.:
- 194-6586
- Mfr. Part No.:
- 079301L
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Alu
Clips onto support Cat.No 0 802 50
Clips onto support Cat.No 0 802 50
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Width | 82mm |
Length | 40mm |
Depth | 8.5mm |
For Use With | 1 Module |
Series | Mosaic |