Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Faceplates & Mounting Plates
Legrand White 2 Gang Faceplate & Mounting Plate
RS Stock No.:
194-6596
Mfr. Part No.:
078837L
Manufacturer:
Legrand
View this category
5 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each (In a Box of 5)
€47.956
(exc. VAT)
€58.986
(inc. VAT)
Units
Per unit
Per Box*
5 +
€47.956
€239.78
*price indicative
RS Stock No.:
194-6596
Mfr. Part No.:
078837L
Manufacturer:
Legrand
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 078837L
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Clips onto support Cat.No 0 802 64
White
Attribute
Value
Number of Gangs
2
Colour
White
Width
166mm
Length
237mm
Depth
9mm
Series
Mosaic
For Use With
2 x 8 Modules
Colour Family
White