Siemens White Cover Plate TPE Cover Plate
- RS Stock No.:
- 203-2191
- Mfr. Part No.:
- 5TC8912
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 203-2191
- Mfr. Part No.:
- 5TC8912
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 68mm | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Height | 68mm | |
| Standards/Approvals | EAC | |
| Range | DELTA | |
| For Use With | Dimmer | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 68mm | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Height 68mm | ||
Standards/Approvals EAC | ||
Range DELTA | ||
For Use With Dimmer | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens DELTA series i-system electrical cover plate which is made up of plastic material and white in colour. It is used for dimmer with rotary knob of dimension 68x68 mm.
Protection class IP20
halogen-free
Related links
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
