Siemens Grey Thermoplastic Faceplate & Mounting Plate
- RS Stock No.:
- 229-9863
- Mfr. Part No.:
- 5TG7141-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 229-9863
- Mfr. Part No.:
- 5TG7141-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Finish | Grey | |
| Height | 68mm | |
| Standards/Approvals | EAC, CE | |
| Range | DELTA | |
| For Use With | Universal Switch | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Material Thermoplastic | ||
Width 68mm | ||
Finish Grey | ||
Height 68mm | ||
Standards/Approvals EAC, CE | ||
Range DELTA | ||
For Use With Universal Switch | ||
Fixing Standard No | ||
- COO (Country of Origin):
- DE
The Siemens metallic Rocker switch is made up of thermoplastic.
It has IP20 rating
Related links
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White 5 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 3 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens White Thermoplastic Faceplate & Mounting Plate
