Schneider Electric White Cover Plate TPE Cover Plate
- RS Stock No.:
- 276-9017
- Mfr. Part No.:
- S520662
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 276-9017
- Mfr. Part No.:
- S520662
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Width | 71mm | |
| Mount Type | Flush | |
| Depth | 39mm | |
| Finish | Gloss | |
| Height | 71mm | |
| Standards/Approvals | UTE C 619 EN 606691 | |
| Range | Odace | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Width 71mm | ||
Mount Type Flush | ||
Depth 39mm | ||
Finish Gloss | ||
Height 71mm | ||
Standards/Approvals UTE C 619 EN 606691 | ||
Range Odace | ||
Series Odace 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Odace cable outlet is for optimal protection and to make the wires inaccessible. It is designed in complete reliability and safety, for the comfort of your installations and your customers.
UV resistant
Excellent durability
Related links
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
