- RS Stock No.:
- 234-7739
- Mfr. Part No.:
- 70007445680
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 234-7739
- Mfr. Part No.:
- 70007445680
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Self Retracting Lifeline with Anchor Karabiner
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Nano-Lok is ergonomically designed for ease-of-use and is ideal for direct connection to most harnesses. The extremely compact and lightweight design is virtually unnoticeable on your back, staying out of the workers way and making it ideal as a lanyard replacement.
Single -leg anchorage connector
Dynema polyester web lifeline
Self-locking snap
aluminium scaffold hook
Triple action self-locking karabiner on lifeline
Dynema polyester web lifeline
Self-locking snap
aluminium scaffold hook
Triple action self-locking karabiner on lifeline
Specifications
Attribute | Value |
---|---|
Extended Length | 1.8m |
Leg Type | Single |
Casing Material | Thermoplastic |
Lifeline Material | Steel |