3M Fall Arrest Block Thermoplastic Single

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€370.47

(exc. VAT)

€455.68

(inc. VAT)

RS Stock No.:
240-1637
Mfr. Part No.:
70007455820
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Extended Length

2m

Leg Type

Single

Casing Material

Thermoplastic

Lifeline Material

Fibre Webbing

RoHS Status: Exempt

3M Fall Arrest Block, 2m Extended Length - 70007455820


This self-retracting lifeline from the Nano-Lok series is engineered for high-heat work environments, featuring reinforced webbing made from Nomex and Kevlar fibres. With an arc flash resistance of 8 cal/cm² and a maximum capacity of 140 kg, this device ensures robust safety. Designed for versatility, it offers single and twin-leg configurations that can be secured at foot level, adapting seamlessly to diverse job requirements.

Features & Benefits


• Constructed with thermoplastic casing for durability
• Single leg fall arrest for ease of use
• Fibre webbing lifeline provides lightweight strength
• Safely accommodates loads up to 140kg
• Impact indicator enhances safety awareness
• Reinforced webbing resists high heat exposure

Applications


• Used for welding, grinding, and torching tasks
• Ideal for construction site safety gear requirements
• Connects to various safety harness equipment
• Designed for high heat environment work scenarios

How does the impact indicator work?


The impact indicator visually alerts users if the device has experienced a fall.

Can it withstand high heat exposure?


Yes, it resists sparks and weld splatter.