Miller Fall Arrester Twin Nylon
- RS Stock No.:
- 277-9912
- Mfr. Part No.:
- 1017921
- Manufacturer:
- Miller
Subtotal (1 unit)*
€825.18
(exc. VAT)
€1,014.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €825.18 |
*price indicative
- RS Stock No.:
- 277-9912
- Mfr. Part No.:
- 1017921
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Twin | |
| Harness Connection | Snap Hook | |
| Lifeline Material | Stainless Steel | |
| Lifeline Length | 10m | |
| Standards/Approvals | ATEX EN 13463‐1 (2001), EN-360 | |
| Series | Miller Falcon | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Twin | ||
Harness Connection Snap Hook | ||
Lifeline Material Stainless Steel | ||
Lifeline Length 10m | ||
Standards/Approvals ATEX EN 13463‐1 (2001), EN-360 | ||
Series Miller Falcon | ||
Case Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Falcon self-retracting reel steel cable stainless steel 10m ATEX
The Honeywell Safety Falcon ATEX reel is the safest and most robust range of composite retractable fall arresters on the market. It provides safety
High‐impact nylon
Improved safety
Related links
- Miller Fall Arrester Twin Nylon
- Miller Fall Arrest Block Twin Nylon
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrester Lanyard
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller Fall Arrest Block Twin Polyamide
