- RS Stock No.:
- 196-5578
- Mfr. Part No.:
- 1220590
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 196-5578
- Mfr. Part No.:
- 1220590
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M DBI SALA Arc Flash Lanyard
The 3M DBI-SALA® arc flash lanyards feature a compact and lightweight Nomex®/Kevlar® covered shock absorber providing increased protection against potential electrical arc flash. Should a fall occur, the lanyard and its energy absorbing system will activate stopping the fall and reducing the forces imposed on the user to safe levels. Lightweight aluminium scaffold hooks allow the user to easily connect and climb.
Features and Benefits
• Nomex®/Kevlar® covered shock pack provides increased protection against the potential for electrical Arc Flash, resistant up to 40 cal/cm
• Lanyard webbing resist technology PU coating Lightweight aluminium scaffold hooks
• Yellow polyurethane coated 25 mm web, 43.5 kN breaking strength
• Aluminium and stainless steel scaffold hooks, 60mm opening, 22.2kN strength
100 kg weight capacity Twin leg
• Length: 1.80 m
• Lanyard webbing resist technology PU coating Lightweight aluminium scaffold hooks
• Yellow polyurethane coated 25 mm web, 43.5 kN breaking strength
• Aluminium and stainless steel scaffold hooks, 60mm opening, 22.2kN strength
100 kg weight capacity Twin leg
• Length: 1.80 m
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Specifications
Attribute | Value |
---|---|
Extended Length | 1.8m |
Leg Type | Twin |
Lanyard Use | Fall Arrest |
Harness Connection | Snap Hook |
Anchorage Connection | Karabiner |
Colour | Yellow |
Product Type | Lanyard |
Length | 1.8m |